Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5859/10 WH001Copy
Manufacturer Standard Lead Time29 weeks
Order Code4531941
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63,673.730 (CNY71,951.3149) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY63,673.73 (CNY71,951.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5859/10 WH001Copy
Manufacturer Standard Lead Time29 weeks
Order Code4531941
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourWhite
Wire Gauge10AWG
No. of Max Strands x Strand Size37 x 0.405mm
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max200°C
Conductor Area CSA4.77mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter3.4mm
Approval SpecificationMIL-DTL-16878/4 (Type E)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PTFE
Wire Gauge
10AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
3.4mm
Product Range
-
Jacket Colour
White
No. of Max Strands x Strand Size
37 x 0.405mm
Reel Length (Metric)
305m
Conductor Area CSA
4.77mm²
Conductor Material
Copper
Approval Specification
MIL-DTL-16878/4 (Type E)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):15.8757