Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5879/8 WH005.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2775842
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42,160.130 (CNY47,640.9469) |
| 2+ | CNY40,011.890 (CNY45,213.4357) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY42,160.13 (CNY47,640.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5879/8 WH005.Copy
Manufacturer Standard Lead Time5 weeks
Order Code2775842
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourWhite
Wire Gauge8AWG
No. of Max Strands x Strand Size133 x 0.286mm
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max200°C
Conductor Area CSA8.536mm²
Voltage Rating1kV
Conductor MaterialCopper
External Diameter5.23mm
Approval SpecificationMIL-DTL-16878/5 (TYPE EE)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
PTFE
Wire Gauge
8AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
1kV
External Diameter
5.23mm
Product Range
-
Jacket Colour
White
No. of Max Strands x Strand Size
133 x 0.286mm
Reel Length (Metric)
30.5m
Conductor Area CSA
8.536mm²
Conductor Material
Copper
Approval Specification
MIL-DTL-16878/5 (TYPE EE)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1