0
0 ItemsCNY0.00

Hook Up Wire :

3,768 Products Found
Find a huge range of Hook Up Wire at element14 China. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Alpha Wire, Multicomp Pro, Belden, Lapp & TE Connectivity - Raychem

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (inc GST)
Quantity
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
2102104

RoHS

1 Reel: (50ft/15.2m)
Reel
1+ CNY262.380(CNY296.4894)
-
Silicone Rubber
Red
-
18AWG
192 x 41AWG
-
50ft
-
-
15.2m
150°C
-
10kV
Copper
-
3.6mm
-
-
1184021

RoHS

1 Reel: (328ft/100m)
Reel
1+ CNY1,280.470(CNY1,446.9311)
5+ CNY1,132.710(CNY1,279.9623)
10+ CNY1,070.340(CNY1,209.4842)
25+ CNY1,003.630(CNY1,134.1019)
-
-
-
-
-
7 x 0.2mm
-
328ft
-
-
100m
190°C
0.22mm²
300V
Silver Plated Copper
-
-
-
-
2528087

RoHS

1 Metre
1+ CNY859.120(CNY970.8056)
-
PVC
Black
-
10AWG
84 x 0.3mm
-
3.3ft
-
-
1m
105°C
6mm²
600V
Copper
-
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528199

RoHS

1 Metre
1+ CNY22.980(CNY25.9674)
10+ CNY22.210(CNY25.0973)
25+ CNY21.450(CNY24.2385)
50+ CNY19.910(CNY22.4983)
-
PVC
White
-
10AWG
84 x 0.3mm
-
-
-
-
-
105°C
6mm²
600V
Copper
-
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2501428

RoHS

1 Reel: (328ft/100m)
Reel
1+ CNY789.660(CNY892.3158)
5+ CNY715.950(CNY809.0235)
-
PVC
Black
-
14AWG
50 x 0.25mm
-
328ft
-
-
100m
105°C
2.5mm²
600V
Copper
-
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
1183985

RoHS

1 Reel: (328ft/100m)
Reel
1+ CNY474.860(CNY536.5918)
-
PTFE
Yellow
-
28AWG
7 x 0.12mm
-
328ft
-
-
100m
190°C
0.086mm²
300V
Silver Plated Copper
-
0.71mm
-
-
2291032

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ CNY221.740(CNY250.5662)
50+ CNY207.760(CNY234.7688)
-
PVC
Red
-
26AWG
7 x 34AWG
-
100ft
-
-
30.5m
105°C
0.14mm²
600V
Tinned Copper
-
0.991mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
2501439

RoHS

1 Reel: (328ft/100m)
Reel
1+ CNY789.660(CNY892.3158)
5+ CNY715.950(CNY809.0235)
-
PVC
Blue
-
14AWG
50 x 0.25mm
-
328ft
-
-
100m
105°C
2.5mm²
600V
Copper
-
3.75mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
Tri-Rated Cable
2764870

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ CNY2,058.000(CNY2,325.540)
5+ CNY1,881.380(CNY2,125.9594)
10+ CNY1,833.410(CNY2,071.7533)
-
PTFE
Black
-
18AWG
19 x 30AWG
-
100ft
-
-
30.5m
200°C
-
600V
Silver Plated Copper
-
1.73mm
UL VW-1
-
2812804

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ CNY1,856.090(CNY2,097.3817)
50+ CNY1,110.280(CNY1,254.6164)
250+ CNY374.480(CNY423.1624)
-
PTFE
Yellow
-
24AWG
19 x 36AWG
-
100ft
-
-
30.5m
200°C
0.242mm²
600V
Tinned Copper
-
1.14mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2812782

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ CNY821.170(CNY927.9221)
2+ CNY781.450(CNY883.0385)
3+ CNY758.980(CNY857.6474)
5+ CNY731.460(CNY826.5498)
7+ CNY713.780(CNY806.5714)
More Pricing...
-
PVC
Blue
-
20AWG
10 x 30AWG
-
100ft
-
-
30.5m
105°C
0.51mm²
600V
Copper
-
2.54mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
1182546

RoHS

1 Reel: (1000ft/304.8m)
Reel
1+ CNY4,393.250(CNY4,964.3725)
50+ CNY4,167.240(CNY4,708.9812)
-
-
-
-
-
26 x 0.255mm
-
1000ft
-
-
304.8m
-
1.326mm²
-
-
-
-
-
-
1182501

RoHS

1 Reel: (1000ft/304.8m)
Reel
1+ CNY1,386.970(CNY1,567.2761)
25+ CNY1,370.000(CNY1,548.100)
125+ CNY1,342.600(CNY1,517.138)
-
PVC
Blue
-
20AWG
10 x 0.255mm
-
1000ft
-
-
304.8m
105°C
0.51mm²
300V
Tinned Copper
-
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2291040

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ CNY194.070(CNY219.2991)
50+ CNY177.190(CNY200.2247)
-
PVC
Black
-
26AWG
7 x 34AWG
-
100ft
-
-
30.5m
105°C
0.14mm²
600V
Tinned Copper
-
0.991mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
1235916

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ CNY2,610.830(CNY2,950.2379)
5+ CNY2,591.810(CNY2,928.7453)
10+ CNY2,519.950(CNY2,847.5435)
-
-
-
-
-
65 x 36AWG
-
100ft
-
-
30.5m
-
-
-
-
3.658mm
-
-
-
1199120

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ CNY911.710(CNY1,030.2323)
50+ CNY789.410(CNY892.0333)
250+ CNY764.830(CNY864.2579)
-
PTFE
Green
-
24AWG
7 x 32AWG
-
100ft
-
-
30.5m
200°C
0.229mm²
600V
Tinned Copper
-
1.14mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1619629

RoHS

1 Reel: (1000ft/304.8m)
Reel
1+ CNY8,358.560(CNY9,445.1728)
2+ CNY7,942.910(CNY8,975.4883)
3+ CNY7,707.590(CNY8,709.5767)
5+ CNY7,419.080(CNY8,383.5604)
7+ CNY7,233.690(CNY8,174.0697)
-
-
-
-
-
7 x 32AWG
-
1000ft
-
-
304.8m
-
0.229mm²
-
-
-
-
-
-
2528097

RoHS

1 Metre
1+ CNY7.960(CNY8.9948)
10+ CNY7.690(CNY8.6897)
25+ CNY7.430(CNY8.3959)
50+ CNY6.900(CNY7.797)
-
PVC
Blue
-
12AWG
56 x 0.3mm
-
3.3ft
-
-
1m
105°C
4mm²
600V
Copper
-
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
3536118

RoHS

1 Reel: (328ft/100m)
Reel
1+ CNY264.790(CNY299.2127)
5+ CNY249.770(CNY282.2401)
-
PVC
Pink
-
20AWG
16 x 0.2mm
-
328ft
-
-
100m
85°C
0.5mm²
1kV
Tinned Annealed Copper
-
1.55mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
1182508

RoHS

1 Reel: (1000ft/304.8m)
Reel
1+ CNY2,254.010(CNY2,547.0313)
25+ CNY1,964.110(CNY2,219.4443)
125+ CNY1,905.850(CNY2,153.6105)
-
-
-
-
-
16 x 30AWG
-
1000ft
-
-
304.8m
-
0.81mm²
-
-
-
-
-
-
1286146

RoHS

1 Reel: (1000ft/305m)
Reel
1+ CNY6,261.290(CNY7,075.2577)
-
-
-
-
-
16 x 30AWG
-
1000ft
-
-
305m
-
-
-
-
2.007mm
-
-
-
3253800

RoHS

Each
1+ CNY81.170(CNY91.7221)
5+ CNY78.480(CNY88.6824)
10+ CNY68.560(CNY77.4728)
-
PVC
Grey
-
-
1 x 0.6mm
-
328ft
-
-
100m
85°C
0.28mm²
1kV
Tinned Annealed Copper
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3106852

RoHS

1 Reel: (1000ft/305m)
Reel
1+ CNY2,349.280(CNY2,654.6864)
2+ CNY2,304.790(CNY2,604.4127)
3+ CNY2,211.550(CNY2,499.0515)
5+ CNY2,167.320(CNY2,449.0716)
7+ CNY2,147.080(CNY2,426.2004)
-
PTFE
Blue
-
26AWG
19 x 38AWG
-
1000ft
-
-
305m
200°C
0.15mm²
250V
Silver Plated Copper
-
0.79mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
4755546

RoHS

1 Metre
1+ CNY1.960(CNY2.2148)
10+ CNY1.900(CNY2.147)
25+ CNY1.830(CNY2.0679)
50+ CNY1.700(CNY1.921)
-
PVC
Red
-
26AWG
18 x 0.1mm
-
-
-
-
-
70°C
0.14mm²
500V
Copper
-
1.1mm
-
LiY Series
2291038

RoHS

1 Reel: (100ft/30.5m)
Reel
1+ CNY221.740(CNY250.5662)
50+ CNY207.760(CNY234.7688)
-
PVC
Blue
-
26AWG
7 x 34AWG
-
100ft
-
-
30.5m
105°C
0.14mm²
600V
Tinned Copper
-
0.991mm
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
1-25 of 3768 items
of 151 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
electronical-license
Trade Account