Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No5854/7 BK001Copy
Manufacturer Standard Lead Time29 weeks
Order Code1619629
Your Part Number
39 In Stock
23 more incoming. You can reserve stock now
2 Next business day delivery available(Shanghai stock)
37 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,358.560 (CNY9,445.1728) |
| 2+ | CNY7,942.910 (CNY8,975.4883) |
| 3+ | CNY7,707.590 (CNY8,709.5767) |
| 5+ | CNY7,419.080 (CNY8,383.5604) |
| 7+ | CNY7,233.690 (CNY8,174.0697) |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
CNY8,358.56 (CNY9,445.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5854/7 BK001Copy
Manufacturer Standard Lead Time29 weeks
Order Code1619629
Technical Datasheet
No. of Max Strands x Strand Size7 x 32AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Conductor Area CSA0.229mm²
SVHCNo SVHC (25-Jun-2025)
Product Overview
- CPR: Not Yet Qualified
- UL Recognised AWM Style 1213 and MIL-W-16878E Type E specification
- PTFE Insulation for exceptional toughness and flexibility
- Operating temperature range -60°C to 200°C
- Silver-plated copper stranded conductor
Technical Specifications
No. of Max Strands x Strand Size
7 x 32AWG
Reel Length (Metric)
304.8m
SVHC
No SVHC (25-Jun-2025)
Reel Length (Imperial)
1000ft
Conductor Area CSA
0.229mm²
Technical Docs (1)
Alternatives for 5854/7 BK001
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2701
