Unjacketed Hook Up Wire:

3,771 Products Found
Find a huge range of Hook Up Wire at element14 China. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Alpha Wire, Multicomp Pro, Belden, Lapp & TE Connectivity - Raychem
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1184021

RoHS

Reel of 1
Reel
1+
CNY1,829.960
(CNY2,067.8548)
5+
CNY1,709.780
(CNY1,932.0514)
10+
CNY1,675.590
(CNY1,893.4167)
25+
CNY1,641.390
(CNY1,854.7707)
-
-
-
-
-
7 x 0.2mm
-
-
-
-
-
190°C
0.22mm²
300V
Silver Plated Copper
-
-
-
-
2102104

RoHS

Reel of 1
Reel
1+
CNY362.350
(CNY409.4555)
5+
CNY340.160
(CNY384.3808)
-
Silicone Rubber
Red
-
18AWG
192 x 41AWG
-
50ft
-
-
15.2m
150°C
-
10kV
Copper
-
3.6mm
-
-
1199118

RoHS

Reel of 1
Reel
1+
CNY1,102.970
(CNY1,246.3561)
50+
CNY1,012.870
(CNY1,144.5431)
250+
CNY979.590
(CNY1,106.9367)
-
PTFE
Black
-
24AWG
7 x 32AWG
-
100ft
-
-
30.5m
200°C
0.242mm²
600V
Silver Plated Copper
-
1.118mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1230985

RoHS

Reel of 1
Reel
1+
CNY189.650
(CNY214.3045)
5+
CNY178.980
(CNY202.2474)
-
-
Unjacketed
-
18AWG
Solid
-
230ft
-
-
70m
155°C
0
7kV
Tinned Copper
-
1mm
BS 4520, BS 60317/20
-
2528087

RoHS

1 Metre
1+
CNY859.120
(CNY970.8056)
-
PVC
Black
-
10AWG
84 x 0.3mm
-
3.3ft
-
-
1m
105°C
6mm²
600V
Copper
-
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
2528199

RoHS

1 Metre
1+
CNY23.210
(CNY26.2273)
10+
CNY22.430
(CNY25.3459)
25+
CNY21.660
(CNY24.4758)
50+
CNY20.110
(CNY22.7243)
-
PVC
White
-
10AWG
84 x 0.3mm
-
-
-
-
-
105°C
6mm²
600V
Copper
-
4.85mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
1183985

RoHS

Reel of 1
Reel
1+
CNY827.830
(CNY935.4479)
-
PTFE
Yellow
-
28AWG
7 x 0.12mm
-
328ft
-
-
100m
190°C
0.086mm²
300V
Silver Plated Copper
-
0.71mm
-
-
2764870

RoHS

Reel of 1
Reel
1+
CNY2,139.490
(CNY2,417.6237)
5+
CNY1,897.870
(CNY2,144.5931)
10+
CNY1,807.050
(CNY2,041.9665)
-
PTFE
Black
-
18AWG
19 x 30AWG
-
100ft
-
-
30.5m
200°C
-
600V
Silver Plated Copper
-
1.73mm
UL VW-1
-
2812782

RoHS

Reel of 1
Reel
1+
CNY789.710
(CNY892.3723)
2+
CNY751.520
(CNY849.2176)
3+
CNY729.920
(CNY824.8096)
5+
CNY703.450
(CNY794.8985)
7+
CNY686.450
(CNY775.6885)
More Pricing...
-
PVC
Blue
-
20AWG
10 x 30AWG
-
100ft
-
-
30.5m
105°C
0.51mm²
600V
Copper
-
2.54mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
2812804

RoHS

Reel of 1
Reel
1+
CNY1,186.570
(CNY1,340.8241)
50+
CNY673.880
(CNY761.4844)
250+
CNY660.410
(CNY746.2633)
-
PTFE
Yellow
-
24AWG
19 x 36AWG
-
100ft
-
-
30.5m
200°C
0.242mm²
600V
Tinned Copper
-
1.14mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1182501

RoHS

Reel of 1
Reel
1+
CNY1,263.900
(CNY1,428.207)
25+
CNY1,248.430
(CNY1,410.7259)
125+
CNY1,223.470
(CNY1,382.5211)
-
PVC
Blue
-
20AWG
10 x 0.255mm
-
1000ft
-
-
304.8m
105°C
0.51mm²
300V
Tinned Copper
-
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1235916

RoHS

Reel of 1
Reel
1+
CNY2,431.780
(CNY2,747.9114)
5+
CNY2,283.090
(CNY2,579.8917)
-
-
-
-
-
65 x 36AWG
-
-
-
-
-
-
-
-
-
3.658mm
-
-
-
1199120

RoHS

Reel of 1
Reel
1+
CNY1,036.500
(CNY1,171.245)
50+
CNY878.350
(CNY992.5355)
250+
CNY860.790
(CNY972.6927)
-
PTFE
Green
-
24AWG
7 x 32AWG
-
100ft
-
-
30.5m
200°C
0.229mm²
600V
Tinned Copper
-
1.14mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2290826

RoHS

Reel of 1
Reel
1+
CNY532.660
(CNY601.9058)
2+
CNY451.390
(CNY510.0707)
3+
CNY442.370
(CNY499.8781)
5+
CNY433.340
(CNY489.6742)
7+
CNY424.310
(CNY479.4703)
More Pricing...
-
PVC
Black
-
18AWG
Solid
-
100ft
-
-
30.5m
105°C
0.823mm²
300V
Tinned Copper
-
1.83mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1619629

RoHS

Reel of 1
Reel
1+
CNY8,358.560
(CNY9,445.1728)
2+
CNY7,942.910
(CNY8,975.4883)
3+
CNY7,707.590
(CNY8,709.5767)
5+
CNY7,419.080
(CNY8,383.5604)
7+
CNY7,233.690
(CNY8,174.0697)
-
-
-
-
-
7 x 32AWG
-
-
-
-
-
-
0.229mm²
-
-
-
-
-
-
2528097

RoHS

1 Metre
1+
CNY8.670
(CNY9.7971)
10+
CNY8.380
(CNY9.4694)
25+
CNY8.090
(CNY9.1417)
50+
CNY7.510
(CNY8.4863)
-
PVC
Blue
-
12AWG
56 x 0.3mm
-
3.3ft
-
-
1m
105°C
4mm²
600V
Copper
-
4.35mm
BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015
-
1286146

RoHS

Reel of 1000
Reel
1+
CNY4,191.790
(CNY4,736.7227)
-
-
-
-
-
16 x 30AWG
-
-
-
-
-
-
-
-
-
2.007mm
-
-
-
3253800

RoHS

Each
1+
CNY83.260
(CNY94.0838)
5+
CNY80.490
(CNY90.9537)
10+
CNY69.120
(CNY78.1056)
25+
CNY68.560
(CNY77.4728)
-
PVC
Grey
-
-
1 x 0.6mm
-
328ft
-
-
100m
85°C
0.28mm²
1kV
Tinned Annealed Copper
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
1184135

RoHS

Reel of 1
Reel
1+
CNY600.140
(CNY678.1582)
-
PTFE
White
-
24AWG
7 x 0.2mm
-
82ft
-
-
25m
190°C
0.22mm²
1kV
Silver Plated Copper
-
1.62mm
-
-
4755546

RoHS

1 Metre
1+
CNY1.810
(CNY2.0453)
10+
CNY1.750
(CNY1.9775)
25+
CNY1.690
(CNY1.9097)
50+
CNY1.570
(CNY1.7741)
-
PVC
Red
-
26AWG
18 x 0.1mm
-
-
-
-
-
70°C
0.14mm²
500V
Copper
-
1.1mm
-
LiY Series
1742517

RoHS

Reel of 1
Reel
1+
CNY96.500
(CNY109.045)
50+
CNY92.020
(CNY103.9826)
-
PVC
Brown
-
26AWG
7 x 34AWG
-
100ft
-
-
30.5m
105°C
0.142mm²
300V
Tinned Copper
-
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290780

RoHS

Reel of 1
Reel
1+
CNY363.680
(CNY410.9584)
25+
CNY310.230
(CNY350.5599)
125+
CNY304.190
(CNY343.7347)
-
PVC
Black
-
22AWG
7 x 0.25mm
-
100ft
-
-
30.5m
80°C
0.35mm²
300V
Tinned Copper
-
1.27mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
2812785

RoHS

Reel of 1
Reel
1+
CNY266.600
(CNY301.258)
2+
CNY221.440
(CNY250.2272)
3+
CNY209.730
(CNY236.9949)
5+
CNY198.020
(CNY223.7626)
7+
CNY186.300
(CNY210.519)
More Pricing...
-
PVC
Orange
-
18AWG
16 x 30AWG
-
100ft
-
-
30.5m
105°C
0.816mm²
600V
Copper
-
2.845mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
3253801

RoHS

Reel of 1
Reel
1+
CNY164.590
(CNY185.9867)
5+
CNY159.070
(CNY179.7491)
-
PVC
Violet
-
-
1 x 0.6mm
-
328ft
-
-
100m
85°C
0.28mm²
1kV
Tinned Annealed Copper
-
1.2mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
5017233

RoHS

Pack of 4
1+
CNY105.310
(CNY119.0003)
5+
CNY99.500
(CNY112.435)
10+
CNY97.660
(CNY110.3558)
-
-
Gold, Green, Pink, Violet
-
38SWG
Solid
-
131.2ft
-
-
40m
120°C
0.018mm²
1.5kV
Copper
-
0.15mm
-
Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools
1-25 of 3771 items
of 151 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
BRAND REX
LAPP USA
HELLERMANNTYTON
TE CONNECTIVITY
electronical-license
Trade Account