Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerALPHA WIRE
Manufacturer Part No3050 BK001Copy
Manufacturer Standard Lead Time17 weeks
Order Code1182483
Your Part Number
594 In Stock
55 more incoming. You can reserve stock now
329 Delivery in 3-4 Business Days(SG stock)
265 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,093.480 (CNY2,365.6324) |
| 5+ | CNY1,975.170 (CNY2,231.9421) |
| 10+ | CNY1,883.360 (CNY2,128.1968) |
| 25+ | CNY1,822.380 (CNY2,059.2894) |
Price for:1 Reel: (1000ft/304.8m)
Minimum: 1
Multiple: 1
CNY2,093.48 (CNY2,365.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3050 BK001Copy
Manufacturer Standard Lead Time17 weeks
Order Code1182483
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge24AWG
No. of Max Strands x Strand Size7 x 32AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Operating Temperature Max105°C
Conductor Area CSA0.229mm²
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter1.448mm
Approval SpecificationCSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3050 BK001 from Alpha Wire is a 305m reel of stranded tinned copper black PVC insulated Hook-Up Wire for electrical connections. Meets UL recognised AWM 1007, 1569 and CSA TR-64 specifications; passes UL VW-1 / CSA FT1 flame tests.
- CPR: Not Yet Qualified
- UL Recognised AWM 1007/1569 and CSA TR-64 specification
- Flammability rated VW-1, FT1
- Voltage rating 300V
- Operating temperature range -40°C to 105°C
Technical Specifications
Jacket Material
PVC
Wire Gauge
24AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
1.448mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 32AWG
Reel Length (Metric)
304.8m
Conductor Area CSA
0.229mm²
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2701
