Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTAUBLI
Manufacturer Part No61.7616-100-33Copy
Manufacturer Standard Lead Time19 weeks
Order Code2886517
Product RangeSiliStrom Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,547.160 (CNY4,008.2908) |
| 5+ | CNY3,374.220 (CNY3,812.8686) |
| 10+ | CNY3,235.540 (CNY3,656.1602) |
Price for:Pack of 1
Minimum: 1
Multiple: 1
CNY3,547.16 (CNY4,008.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTAUBLI
Manufacturer Part No61.7616-100-33Copy
Manufacturer Standard Lead Time19 weeks
Order Code2886517
Product RangeSiliStrom Series
Technical Datasheet
Jacket MaterialSilicone
Jacket ColourTransparent
Wire Gauge2AWG
No. of Max Strands x Strand Size9324 x 0.07mm
Reel Length (Imperial)16.4ft
Reel Length (Metric)5m
Operating Temperature Max150°C
Conductor Area CSA35mm²
Voltage Rating1.5kV
Conductor MaterialTinned Copper
External Diameter13.3mm
Approval Specification-
Product RangeSiliStrom Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Jacket Material
Silicone
Wire Gauge
2AWG
Reel Length (Imperial)
16.4ft
Operating Temperature Max
150°C
Voltage Rating
1.5kV
External Diameter
13.3mm
Product Range
SiliStrom Series
Jacket Colour
Transparent
No. of Max Strands x Strand Size
9324 x 0.07mm
Reel Length (Metric)
5m
Conductor Area CSA
35mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85446010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.2