Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part No6009412Copy
Manufacturer Standard Lead Time7 weeks
Order Code3377816
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.590 (CNY2.9267) |
Price for:1 Reel: (32.8ft/10m)
Minimum: 1
Multiple: 1
CNY2.59 (CNY2.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part No6009412Copy
Manufacturer Standard Lead Time7 weeks
Order Code3377816
Technical Datasheet
Jacket MaterialPVC
Jacket ColourYellow
Wire Gauge-
No. of Max Strands x Strand Size7 x 0.2mm
Reel Length (Metric)10m
Reel Length (Imperial)32.8ft
Operating Temperature Max85°C
Conductor Area CSA0.032mm²
Voltage Rating1kV
Conductor MaterialTinned Copper
External Diameter1.3mm
Approval Specification-
Product Range-
Product Overview
These equipment cables are designed for high density internal wiring between components within instruments and electronic equipment. They are widely used in process control systems and computing equipment.
- Tinned, annealed, copper conductors
- Voltage rating: 1kV
- Min. insulation resistance: 50MΩ.km @ 20℃
- Rated conductor temperature: 85℃
Technical Specifications
Jacket Material
PVC
Wire Gauge
-
Reel Length (Metric)
10m
Operating Temperature Max
85°C
Voltage Rating
1kV
External Diameter
1.3mm
Product Range
-
Jacket Colour
Yellow
No. of Max Strands x Strand Size
7 x 0.2mm
Reel Length (Imperial)
32.8ft
Conductor Area CSA
0.032mm²
Conductor Material
Tinned Copper
Approval Specification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035