Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No22759/32-20-9Copy
Order Code3595853
Product RangeSPEC 55 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No22759/32-20-9Copy
Order Code3595853
Product RangeSPEC 55 Series
Jacket MaterialETFE
No. of Max Strands x Strand Size19 x 32AWG
Reel Length (Metric)30.5m
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.27mm
Outside Diameter1.27mm
Approval SpecificationMIL-DTL-22759
Product RangeSPEC 55 Series
Technical Specifications
Jacket Material
ETFE
Reel Length (Metric)
30.5m
Voltage Rating
600V
External Diameter
1.27mm
Approval Specification
MIL-DTL-22759
No. of Max Strands x Strand Size
19 x 32AWG
Conductor Area CSA
-
Conductor Material
Tinned Copper
Outside Diameter
1.27mm
Product Range
SPEC 55 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.361973