Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPOMONA
Manufacturer Part No6733-0Copy
Manufacturer Standard Lead Time1 weeks
Order Code4337435
Your Part Number
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY527.590 (CNY596.1767) |
Price for:Each
Minimum: 1
Multiple: 1
CNY527.59 (CNY596.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPOMONA
Manufacturer Part No6733-0Copy
Manufacturer Standard Lead Time1 weeks
Order Code4337435
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColourBlack
Wire Gauge18AWG
No. of Max Strands x Strand Size192 x 41AWG
Reel Length (Imperial)50ft
Reel Length (Metric)15.2m
Operating Temperature Max150°C
Conductor Area CSA-
Voltage Rating10kV
Conductor MaterialCopper
Outside Diameter3.6mm
External Diameter3.6mm
Approval SpecificationIEC 61010-31
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
18AWG
Reel Length (Imperial)
50ft
Operating Temperature Max
150°C
Voltage Rating
10kV
Outside Diameter
3.6mm
Approval Specification
IEC 61010-31
SVHC
No SVHC (15-Jun-2015)
Jacket Colour
Black
No. of Max Strands x Strand Size
192 x 41AWG
Reel Length (Metric)
15.2m
Conductor Area CSA
-
Conductor Material
Copper
External Diameter
3.6mm
Product Range
-
Technical Docs (1)
Alternatives for 6733-0
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.330901