HTTG-1CU-312S-100

68AJ7984

Image is for illustrative purposes only. Please refer to product description.
OMEGA HTTG-1CU-312S-100 68AJ7984
ManufacturerOMEGA
Manufacturer Part NoHTTG-1CU-312S-100Copy
Manufacturer Standard Lead Time53 weeks
Order Code3861232
Product RangeHTTG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 53 week(s)

Notify me when back in stock

QuantityPrice (inc GST)
1+CNY3,704.640 (CNY4,186.2432)
Price for:Each
Minimum: 1
Multiple: 1
CNY3,704.64 (CNY4,186.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Technical Specifications

  • Jacket Material

    PFA Glass

    Wire Gauge

    12AWG

    Reel Length (Imperial)

    100ft

    Operating Temperature Max

    250°C

    Voltage Rating

    300V

    External Diameter

    3.5mm

    Product Range

    HTTG Series

    Jacket Colour

    Tan

    No. of Max Strands x Strand Size

    65 x 30AWG

    Reel Length (Metric)

    30.5m

    Conductor Area CSA

    -

    Conductor Material

    Nickel Plated Copper

    Approval Specification

    CSA, UL

    SVHC

    Boric acid (14-Jun-2023)

Technical Docs 1

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    United States
    Country in which last significant manufacturing process was carried out
    Tariff No:0
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:Boric acid (14-Jun-2023)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.300283