Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerBELDEN
Manufacturer Part No84316 001100Copy
Order Code2764883
Technical Datasheet
Coaxial Cable TypeRG316
Conductor Area CSA-
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
External Diameter2.44mm
Impedance50ohm
Jacket ColourBrown
Jacket MaterialFEP
No. of Max Strands x Strand Size7 x 34AWG
Product Range-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Wire Gauge26AWG
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Coaxial Cable Type
RG316
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
Impedance
50ohm
Jacket Material
FEP
Product Range
-
Reel Length (Metric)
30.5m
Conductor Area CSA
-
External Diameter
2.44mm
Jacket Colour
Brown
No. of Max Strands x Strand Size
7 x 34AWG
Reel Length (Imperial)
100ft
Wire Gauge
26AWG
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54432