Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBELDEN
Manufacturer Part NoURM202.10200Copy
Manufacturer Standard Lead Time12 weeks
Order Code1769498
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,224.770 (CNY2,513.9901) |
| 6+ | CNY2,137.030 (CNY2,414.8439) |
Price for:1 Reel: (656ft/200m)
Minimum: 1
Multiple: 1
CNY2,224.77 (CNY2,513.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part NoURM202.10200Copy
Manufacturer Standard Lead Time12 weeks
Order Code1769498
Technical Datasheet
Coaxial Cable Type-
Conductor Area CSA0.442mm²
Reel Length (Imperial)656ft
Reel Length (Metric)200m
External Diameter5.1mm
Impedance75ohm
Jacket ColourBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 0.25mm
Product Range-
Wire Gauge-
Conductor MaterialCopper
Product Overview
The URM202.10200 is a Coaxial Cable with stranded bare copper inner conductor and a foam PE dielectric. The coaxial cable comes with a black PVC sheath and bare copper braid shield. The coaxial cable is perhaps the most common, basic and easy-to-understand cables. Basically, this cable is used to transmit electrical energy or signals, from one location to another, to connect a source to a load, such as a transmitter to an antenna.
- CPR: Not Yet Qualified
- 75 ±3Ω Mean characteristic impedance
- <gt/>40dB Regularity of impedance
- ≤54Ω/km DC resistance inner conductor
- 81% Nominal velocity of propagation
- -40 to 70°C Operating temperature range
Applications
Communications & Networking
Technical Specifications
Coaxial Cable Type
-
Reel Length (Imperial)
656ft
External Diameter
5.1mm
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 0.25mm
Wire Gauge
-
Conductor Area CSA
0.442mm²
Reel Length (Metric)
200m
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Conductor Material
Copper
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.1