Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,203.710 (CNY9,270.1923) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY8,203.71 (CNY9,270.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBELDEN
Manufacturer Part No1865A 0101000Copy
Order Code1423237
Technical Datasheet
Coaxial Cable TypeRG59 Sub-Mini
Conductor Area CSA-
Conductor MaterialCopper
External Diameter3.81mm
Impedance75ohm
Jacket ColourBlack
Jacket MaterialPE
No. of Max Strands x Strand Size19 x 37AWG
Product Range-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Wire Gauge25AWG
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Coaxial Cable Type
RG59 Sub-Mini
Conductor Material
Copper
Impedance
75ohm
Jacket Material
PE
Product Range
-
Reel Length (Metric)
304.8m
Conductor Area CSA
-
External Diameter
3.81mm
Jacket Colour
Black
No. of Max Strands x Strand Size
19 x 37AWG
Reel Length (Imperial)
1000ft
Wire Gauge
25AWG
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.35