Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No24-10211Copy
Order Code2801895
Technical Datasheet
Coaxial Cable TypeRG-G/U
Conductor Area CSA0.82mm²
Conductor MaterialCopper Coated Steel
External Diameter6.9mm
Impedance75ohm
Jacket ColourWhite
Jacket MaterialPVC
No. of Max Strands x Strand Size-
Product Range-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Outside Diameter6.9mm
Wire Gauge18AWG
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Coaxial Cable Type
RG-G/U
Conductor Material
Copper Coated Steel
Impedance
75ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
304.8m
Wire Gauge
18AWG
Conductor Area CSA
0.82mm²
External Diameter
6.9mm
Jacket Colour
White
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
1000ft
Outside Diameter
6.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.536