Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO POWER
Manufacturer Part NoGMF-40TCopy
Manufacturer Standard Lead Time11 weeks
Order Code2580415
Product RangeGMF-2xT Series
Your Part Number
91 In Stock
Need more?
91 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.080 (CNY61.1104) |
| 5+ | CNY50.260 (CNY56.7938) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.08 (CNY61.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoGMF-40TCopy
Manufacturer Standard Lead Time11 weeks
Order Code2580415
Product RangeGMF-2xT Series
Technical Datasheet
External Height - Metric44mm
External Width - Metric46mm
Length - Metric500mm
External Height - Imperial1.73"
External Width - Imperial1.81"
Length - Imperial1.64ft
Raceway / Duct ColourGrey
Raceway / Duct MaterialPP (Polypropylene)
Product RangeGMF-2xT Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
Flexible, grey slotted trunking manufactured from polypropylene with strong adhesive backing to assist in installation. Slots are situated on the base of the trunking for additional fixing. The product has low flammability, is self-extinguishing and halogen-free in accordance with UL94-V1.
- Lengths can be easily joined together by snapping the ends together
- Assembly temperature must be above 10°C
- Temperature range: -10 to +45°C
- Supplied in 500mm lengths
- Dimensions (WxH): 46 x 44mm
- Pro Power products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Office, Cable & Wire Protection, Routing, Control Panels, Installations, Utilities
Technical Specifications
External Height - Metric
44mm
Length - Metric
500mm
External Width - Imperial
1.81"
Raceway / Duct Colour
Grey
Product Range
GMF-2xT Series
External Width - Metric
46mm
External Height - Imperial
1.73"
Length - Imperial
1.64ft
Raceway / Duct Material
PP (Polypropylene)
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Alternatives for GMF-40T
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067