Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-110-35
Order Code2396261
Product RangeD
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoD-110-35
Order Code2396261
Product RangeD
Technical Datasheet
Connector TypeTerminator
Internal Diameter1.78mm
Insulator Colour-
Insulator Material-
Insulator Length26.67mm
Wire Gauge-
Product RangeD
SVHCLead (25-Jun-2020)
Product Overview
The D-110-35 is a Conductor Splice made of heat-shrinkable, transparent blue radiation cross-linked modified polyvinylidene fluoride (PVDF). The 625159-000 SolderSleeve™ wire splice is designed for splicing tin or silver-plated solid conductors having a combined diameter between 0.51 and 1.78mm when twisted together.
- Splash protection
Applications
Industrial
Technical Specifications
Connector Type
Terminator
Insulator Colour
-
Insulator Length
26.67mm
Product Range
D
Internal Diameter
1.78mm
Insulator Material
-
Wire Gauge
-
SVHC
Lead (25-Jun-2020)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000137