Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoBSTS-17X4Copy
Order Code1210553
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY247.470 (CNY279.6411) |
| 10+ | CNY187.380 (CNY211.7394) |
| 25+ | CNY176.420 (CNY199.3546) |
| 100+ | CNY172.900 (CNY195.377) |
| 250+ | CNY169.370 (CNY191.3881) |
| 500+ | CNY165.840 (CNY187.3992) |
Price for:Each
Minimum: 1
Multiple: 1
CNY247.47 (CNY279.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoBSTS-17X4Copy
Order Code1210553
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial1.7"
I.D. Supplied - Metric43.18mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.94ft
Length - Metric1.22m
I.D. Recovered Max - Imperial0.499"
I.D. Recovered Max - Metric12.7mm
Shrink Tubing / Boot MaterialPolymer
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BSTS-17X4 is a black Heat Shrink Tubing made of irradiated modified polyolefin and offers 3:1 shrink ratio. The tubing is a rugged polymer that resists moisture, fungus and weathering. It also has excellent electrical properties. This tubing is useful in applications where insulation, abrasion resistance and strain relief are important. When used with sealant tape (S-1305 for flame-retardant or S-1278 for non-flame-retardant), it can provide a watertight system in non-pressurized applications.
- 121°C Minimum full recovery temperature
- -55 to 110°C Operating temperature range
Applications
Power Management, Safety, Industrial
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
43.18mm
Length - Imperial
3.94ft
I.D. Recovered Max - Imperial
0.499"
Shrink Tubing / Boot Material
Polymer
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
1.7"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.22m
I.D. Recovered Max - Metric
12.7mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796