Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY540.280 (CNY610.5164) |
| 5+ | CNY529.870 (CNY598.7531) |
| 10+ | CNY476.690 (CNY538.6597) |
| 25+ | CNY467.790 (CNY528.6027) |
Product Information
Product Overview
MWTM-35/12-1000/S is a MWTM heat shrink medium-wall tubing. It is designed for insulation on low voltage cable accessories, as well as for sealing and protection purposes on low and medium voltage cables and cable accessories. In this tubing type, the electrical and physical properties of cable oversheath and core insulation of low voltage cables are combined with ruggedness and easy installation. The MWTM tubing is widely used to insulate, protect and seal low voltage power cable joints and terminations, as well as many further applications in cable accessories and electrical connections.
- High electrical characteristics and mechanical strength for low voltage applications
- Medium-wall, cross-linked polyolefin, UV stabilized against irradiation and weathering
- Halogen and silicon-free material content, non-corrosive, non-toxic, free of lead and aluminium
- Colour black, 3:1 shrink ratio
- Unlimited shelf-life
- 31.5mm (1.24inch) maximum compatible cable diameter
- 12mm [0.472inch] recovered inside diameter
- 1000mm (39.37inch) tubing length
- 2mm maximum recovered wall thickness
- HD631.2, IEC 60684-3-214, IEC 60684-3-246, IEC 60684-3-247 compatible with approved standards
Technical Specifications
3:1
35mm
3.3ft
0.472"
Crosslinked PO (Polyolefin)
No SVHC (21-Jan-2025)
1.377"
Black
1m
12mm
MWTM Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate