Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY419.150 (CNY473.6395) |
| 5+ | CNY366.770 (CNY414.4501) |
| 10+ | CNY303.890 (CNY343.3957) |
| 25+ | CNY272.460 (CNY307.8798) |
| 50+ | CNY251.500 (CNY284.195) |
| 100+ | CNY234.730 (CNY265.2449) |
Product Information
Product Overview
The HRSR-060FR-10 is a black flame-retardant Heat Shrink Tubing made of semi-rigid irradiated modified polyolefin and provides excellent insulation and abrasion protection. The tubing with expansion ratios as high as 5.6:1, is designed to accommodate large size differences between cables and cable connectors and back shells, thus simplifying repair of damaged cable. High-ratio tubing is available in semi-rigid flame-retardant (SR), standard (NF) or high-flex flame-retardant (HF) material and with or without factory-applied sealants and adhesives. The waterproofing sealant provides environmental sealing and is watertight in wet and corrosive locations. The thermoplastic adhesive coating offers excellent strain relief and environmental sealing.
- Tubing environmentally seals and protects components and interconnections
- Medium wall provides increased mechanical protection
Applications
Automotive, Safety, Commercial, Consumer Electronics
Technical Specifications
5.6:1
15.3mm
10"
0.153"
PO (Polyolefin)
No SVHC (17-Jan-2022)
0.602"
Black
254mm
3.9mm
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate