Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoBSTS-04X4Copy
Order Code1210551
Your Part Number
53 In Stock
Need more?
53 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY117.270 (CNY132.5151) |
| 10+ | CNY88.800 (CNY100.344) |
| 25+ | CNY81.670 (CNY92.2871) |
| 100+ | CNY77.820 (CNY87.9366) |
| 250+ | CNY76.270 (CNY86.1851) |
| 500+ | CNY74.710 (CNY84.4223) |
Price for:Each
Minimum: 1
Multiple: 1
CNY117.27 (CNY132.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoBSTS-04X4Copy
Order Code1210551
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.401"
I.D. Supplied - Metric10.16mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.94ft
Length - Metric1.22m
I.D. Recovered Max - Imperial0.153"
I.D. Recovered Max - Metric3.81mm
Shrink Tubing / Boot MaterialPolymer
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BSTS-04X4 is a black Heat Shrink Tubing made of rugged polymer that resists moisture, fungus and weathering. This general purpose semi-rigid flexible tubing is useful in applications where insulation, abrasion resistance and strain relief are important. When used with sealant tape (S-1305 for flame-retardant or S-1278 for non-flame-retardant), it can provide a watertight system in non-pressurized applications.
- Excellent electrical properties
- Excellent thick-wall insulation and abrasion protection
- No adhesive can be removed easily
- Resistant to abrasion, fluids, mechanical damage and strain
- Splash protection fluid resistance
- -55 to 110°C Operating temperature range
- Non-flame-retardant
Applications
Industrial
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
10.16mm
Length - Imperial
3.94ft
I.D. Recovered Max - Imperial
0.153"
Shrink Tubing / Boot Material
Polymer
SVHC
No SVHC (21-Jan-2025)
I.D. Supplied - Imperial
0.401"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.22m
I.D. Recovered Max - Metric
3.81mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034473