Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No202S174-25C-0Copy
Manufacturer Standard Lead Time56 weeks
Order Code2946785
Also Known AsEK7289-000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,543.420 (CNY1,744.0646) |
| 5+ | CNY1,503.530 (CNY1,698.9889) |
| 10+ | CNY1,463.630 (CNY1,653.9019) |
| 25+ | CNY1,423.730 (CNY1,608.8149) |
| 50+ | CNY1,383.830 (CNY1,563.7279) |
| 100+ | CNY1,375.180 (CNY1,553.9534) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,543.42 (CNY1,744.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No202S174-25C-0Copy
Manufacturer Standard Lead Time56 weeks
Order Code2946785
Also Known AsEK7289-000
Technical Datasheet
Boot ConfigurationStraight
I.D. Supplied - Imperial1.38"
I.D. Supplied - Metric35.1mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial5.32"
Total Length - Metric135mm
I.D. Recovered Max - Imperial0.62"
I.D. Recovered Max - Metric15.8mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio2:1
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
202S174-25C-0 is part of the Rayaten family of high performance, rugged, versatile, heat-shrinkable molded parts, that offer lightweight screening capability of 70 db of attenuation up to 1 Ghz. When looking for high reliability, excellent strain relief and enhanced EMI performance, in a small, rugged, environmentally sealed product, you can count on the Rayaten family of molded parts.
- Fits most circular connectors and backshells
- Approximately 2:1 shrink ratio
- Abrasion resistant
- Resists most common military fuels, oils, and greases
- Enhanced EMI Performance
Applications
Military, Aerospace, Aerospace, Defence, Military, Radar Systems
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
35.1mm
Total Length - Imperial
5.32"
I.D. Recovered Max - Imperial
0.62"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
1.38"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
135mm
I.D. Recovered Max - Metric
15.8mm
Shrink Ratio
2:1
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078