Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No202A132-25-0Copy
Manufacturer Standard Lead Time47 weeks
Order Code1296845
Also Known As806697-000
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY161.960 (CNY183.0148) |
| 10+ | CNY137.650 (CNY155.5445) |
| 25+ | CNY129.030 (CNY145.8039) |
| 100+ | CNY117.020 (CNY132.2326) |
| 250+ | CNY109.700 (CNY123.961) |
| 500+ | CNY104.470 (CNY118.0511) |
Price for:Each
Minimum: 1
Multiple: 1
CNY161.96 (CNY183.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part No202A132-25-0Copy
Manufacturer Standard Lead Time47 weeks
Order Code1296845
Also Known As806697-000
Technical Datasheet
Boot ConfigurationStraight
I.D. Supplied - Imperial1.1"
I.D. Supplied - Metric28.45mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial2.02"
Total Length - Metric51.3mm
I.D. Recovered Max - Imperial0.3"
I.D. Recovered Max - Metric6.604mm
Shrink Tubing / Boot MaterialElastomer
Shrink Ratio2.4:1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 202A132-25-0 is a straight molded Heat-shrinkable Boot made of fluid-resistant elastomer. It is used for mechanical protection and connector-cable strain relief. It has no lip, so a boot can be installed directly onto the connector accessory thread.
- Suitable for long term fluid exposure at elevated temperatures
Applications
Industrial, Thermal Management
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
28.45mm
Total Length - Imperial
2.02"
I.D. Recovered Max - Imperial
0.3"
Shrink Tubing / Boot Material
Elastomer
Product Range
-
I.D. Supplied - Imperial
1.1"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
51.3mm
I.D. Recovered Max - Metric
6.604mm
Shrink Ratio
2.4:1
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005444