Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202A132-15-0Copy
Order Code769277
Also Known As021915-000
Your Part Number
48 In Stock
400 more incoming. You can reserve stock now
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY199.900 (CNY225.887) |
| 10+ | CNY185.980 (CNY210.1574) |
| 25+ | CNY176.040 (CNY198.9252) |
| 100+ | CNY166.980 (CNY188.6874) |
| 250+ | CNY161.070 (CNY182.0091) |
| 500+ | CNY155.610 (CNY175.8393) |
Price for:Each
Minimum: 1
Multiple: 1
CNY199.90 (CNY225.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No202A132-15-0Copy
Order Code769277
Also Known As021915-000
Technical Datasheet
Boot ConfigurationStraight
I.D. Supplied - Imperial1.118"
I.D. Supplied - Metric28.4mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial-
Total Length - Metric-
I.D. Recovered Max - Imperial0.259"
I.D. Recovered Max - Metric6.6mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio2:1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 202A132-15-0 is a black Heat Shrink Boot made of polyolefin (PO) with straight configuration. This boot has no lip, so that a boot can be installed directly into the connector accessory thread. Used for mechanical protection and connector/cable strain relief.
- -55 to 135°C Operating temperature range
- Flame-retardant
Applications
Industrial
Technical Specifications
Boot Configuration
Straight
I.D. Supplied - Metric
28.4mm
Total Length - Imperial
-
I.D. Recovered Max - Imperial
0.259"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
1.118"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
-
I.D. Recovered Max - Metric
6.6mm
Shrink Ratio
2:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082