Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoENC-33/ADHCopy
Manufacturer Standard Lead Time18 weeks
Order Code1210590
Also Known As223762-000
Your Part Number
1,554 In Stock
Need more?
1,554 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.360 (CNY44.4768) |
| 10+ | CNY35.630 (CNY40.2619) |
| 100+ | CNY32.570 (CNY36.8041) |
| 250+ | CNY30.520 (CNY34.4876) |
| 500+ | CNY29.160 (CNY32.9508) |
| 1000+ | CNY28.160 (CNY31.8208) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.36 (CNY44.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoENC-33/ADHCopy
Manufacturer Standard Lead Time18 weeks
Order Code1210590
Also Known As223762-000
Technical Datasheet
Boot ConfigurationEnd Cap
I.D. Supplied - Imperial1.377"
I.D. Supplied - Metric35mm
Shrink Tubing / Boot ColourBlack
Total Length - Imperial3.54"
Total Length - Metric90mm
I.D. Recovered Max - Imperial0.59"
I.D. Recovered Max - Metric15mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio2:1
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The ENC-33/ADH is a 35mm black heat-shrinkable End Cap made of adhesive-lined polyolefin. This Raychem end cap is used to seal the ends of plastic, rubber and paper insulated cables from moisture, dirt and corrosion. Cable caps are internally coated with a hot-melt adhesive. They can be used on cables up to 0.05MPa internal pressure.
- Resistant to common fluids and chemicals
- Rugged installation
- Seals and protects cable ends (waterproof)
Applications
Industrial
Technical Specifications
Boot Configuration
End Cap
I.D. Supplied - Metric
35mm
Total Length - Imperial
3.54"
I.D. Recovered Max - Imperial
0.59"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
-
I.D. Supplied - Imperial
1.377"
Shrink Tubing / Boot Colour
Black
Total Length - Metric
90mm
I.D. Recovered Max - Metric
15mm
Shrink Ratio
2:1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016