Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No450-20031 RMS 100-30-PO-X-BKCopy
Manufacturer Standard Lead Time18 weeks
Order Code2671950
Product RangeRMS Series
Also Known AsRMS 100-30-PO-X-BK (1)
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY556.230 (CNY628.5399) |
| 5+ | CNY552.520 (CNY624.3476) |
| 10+ | CNY548.810 (CNY620.1553) |
| 25+ | CNY545.100 (CNY615.963) |
| 50+ | CNY534.200 (CNY603.646) |
| 100+ | CNY523.520 (CNY591.5776) |
Price for:Each
Minimum: 1
Multiple: 1
CNY556.23 (CNY628.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No450-20031 RMS 100-30-PO-X-BKCopy
Manufacturer Standard Lead Time18 weeks
Order Code2671950
Product RangeRMS Series
Also Known AsRMS 100-30-PO-X-BK (1)
Technical Datasheet
Shrink Ratio4.5:1
I.D. Supplied - Imperial3.94"
I.D. Supplied - Metric100mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.28ft
Length - Metric1m
I.D. Recovered Max - Imperial1.18"
I.D. Recovered Max - Metric30mm
Shrink Tubing / Boot MaterialCrosslinked PO (Polyolefin)
Product RangeRMS Series
Product Overview
The RMS series Heat Shrinkable Cable Repair Sleeve is ready for use. Kit includes wrap-around heat shrinkable cable repair sleeve, steel closure, abrasive strip, cleaning sachet and instructions.
Technical Specifications
Shrink Ratio
4.5:1
I.D. Supplied - Metric
100mm
Length - Imperial
3.28ft
I.D. Recovered Max - Imperial
1.18"
Shrink Tubing / Boot Material
Crosslinked PO (Polyolefin)
I.D. Supplied - Imperial
3.94"
Shrink Tubing / Boot Colour
Black
Length - Metric
1m
I.D. Recovered Max - Metric
30mm
Product Range
RMS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2