Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoHS117 1.2MCopy
Manufacturer Standard Lead Time26 weeks
Order Code1187635
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.490 (CNY33.3237) |
| 10+ | CNY22.750 (CNY25.7075) |
| 25+ | CNY20.020 (CNY22.6226) |
| 50+ | CNY17.840 (CNY20.1592) |
| 100+ | CNY15.660 (CNY17.6958) |
| 250+ | CNY15.380 (CNY17.3794) |
| 500+ | CNY15.020 (CNY16.9726) |
| 1000+ | CNY14.750 (CNY16.6675) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.49 (CNY33.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoHS117 1.2MCopy
Manufacturer Standard Lead Time26 weeks
Order Code1187635
Technical Datasheet
I.D. Supplied - Imperial0.31"
I.D. Recovered Max - Imperial0.11"
I.D. Recovered Max - Metric2.7mm
Product Overview
HS117 1.2M semi-rigid, adhesive lined, heat shrink tubing that offers rugged protection against abrasion, vibration and flexing. Splash- and moisture-resistant covering serves as an excellent strain relief and insulation of weak points.
- Adhesive lined black polyolefin tubing
- Resistant to moisture
Technical Specifications
I.D. Supplied - Imperial
0.31"
I.D. Recovered Max - Metric
2.7mm
I.D. Recovered Max - Imperial
0.11"
Technical Docs (2)
Alternatives for HS117 1.2M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031298