Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-28529 MB5A-PA66-WHCopy
Manufacturer Standard Lead Time12 weeks
Order Code823168
Also Known As4031026122779
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,090.620 (CNY1,232.4006) |
| 5+ | CNY960.060 (CNY1,084.8678) |
| 10+ | CNY803.390 (CNY907.8307) |
| 25+ | CNY725.050 (CNY819.3065) |
| 50+ | CNY672.820 (CNY760.2866) |
| 100+ | CNY660.000 (CNY745.800) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY1,090.62 (CNY1,232.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-28529 MB5A-PA66-WHCopy
Manufacturer Standard Lead Time12 weeks
Order Code823168
Also Known As4031026122779
Technical Datasheet
Mount Fixing TypeAdhesive
Mounting Hole Dia4.7mm
Mount ColourWhite
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length37.7mm
Width7.8mm
Height6.9mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 151-28529 is a self adhesive, screwable Cable Tie Mount made of polyamide 6.6. It features synthetic rubber with base of polyethylene foam adhesive. This MB-series square-cut mount is ideal where speed, simplicity and a firm fixing base are required.
- Simple to install with a screw or bolt
- Excellent security, particularly in areas of high vibration
- Maximum adhesive surface area to achieve high pull-off force
- 4-way Entry for cable tie for quicker and more flexible installation
Applications
Industrial, Aerospace, Defence, Military, Automotive
Technical Specifications
Mount Fixing Type
Adhesive
Mount Colour
White
Length
37.7mm
Height
6.9mm
SVHC
No SVHC (17-Dec-2014)
Mounting Hole Dia
4.7mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
7.8mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.408233