Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVULCASCOT
Manufacturer Part No26001675Copy
Manufacturer Standard Lead Time9 weeks
Order Code2760290
Product RangeTTC Series
Also Known AsTemporary Traffic Calmer, Type TTC/3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,661.260 (CNY4,137.2238) |
| 5+ | CNY3,524.830 (CNY3,983.0579) |
| 10+ | CNY3,289.600 (CNY3,717.248) |
| 25+ | CNY3,139.760 (CNY3,547.9288) |
| 50+ | CNY3,022.210 (CNY3,415.0973) |
| 100+ | CNY2,910.900 (CNY3,289.317) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,661.26 (CNY4,137.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVULCASCOT
Manufacturer Part No26001675Copy
Manufacturer Standard Lead Time9 weeks
Order Code2760290
Product RangeTTC Series
Also Known AsTemporary Traffic Calmer, Type TTC/3
Technical Datasheet
No. of Channels1 Channel
Cable Protector MaterialRubber / SBR Blend
Cable Protector ColourBlack, Yellow
External Length1.5m
External Width270mm
Product RangeTTC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Type TTC/3 temporary traffic calming cable protector. It is a traffic speed controller and heavy duty cable protector covering power or cable bundles up to 56 x 27mm. Yellow hazard stripes on both sides of the product are clearly visible, giving early warning to fork lift truck and lorry drivers of the danger of speed in confined areas. Rugged construction combined with an inherent flexibility withstands the passage of most loaded vehicles whilst keeping the cables safe and secure.
- Can easily be re-laid in another location as required
- Lay flat, no drilling or bolting, ready to use in minutes
- Fire tested to BS 476 part 7 class 3
- Halogen free in the event of fire
- Low smoke, non-toxic and low fume emission levels
- Tested for non-conductivity to BS903-C5, 500V
- Eye catching warning stripes running along each side of the profile for maximum visibility
- UV stabilised for extended outdoor life
Technical Specifications
No. of Channels
1 Channel
Cable Protector Colour
Black, Yellow
External Width
270mm
SVHC
No SVHC (04-Feb-2026)
Cable Protector Material
Rubber / SBR Blend
External Length
1.5m
Product Range
TTC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40082900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):20.4