Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVULCASCOT
Manufacturer Part No26001666Copy
Manufacturer Standard Lead Time10 weeks
Order Code2760278
Product RangeIndustrial Series
Also Known AsIndustrial Cable Protector, Type F
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,397.250 (CNY1,578.8925) |
| 5+ | CNY1,345.190 (CNY1,520.0647) |
| 10+ | CNY1,255.420 (CNY1,418.6246) |
| 25+ | CNY1,198.230 (CNY1,353.9999) |
| 50+ | CNY1,153.370 (CNY1,303.3081) |
| 100+ | CNY1,110.890 (CNY1,255.3057) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,397.25 (CNY1,578.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVULCASCOT
Manufacturer Part No26001666Copy
Manufacturer Standard Lead Time10 weeks
Order Code2760278
Product RangeIndustrial Series
Also Known AsIndustrial Cable Protector, Type F
Technical Datasheet
No. of Channels1 Channel
Cable Protector MaterialRubber / SBR Blend
Cable Protector ColourBlack
External Length4.5m
External Width127mm
Product RangeIndustrial Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Type F industrial cable protector to protect cables, pipes and hoses in harsh industrial and outdoor applications. Designed to protect power cables and cable bundles from physical damage particularly in areas where there is frequent vehicle movement. It is perfect for cable protection in computer and electrical control rooms, warehouses, machine shops, construction sites, hospitality events and exhibitions.
- Fire tested to BS 476 part 7 class 3
- Halogen free in the event of fire
- Low smoke, non-toxic and low fume emission levels
- Tested for non-conductivity to BS903-C5, 500V
- UV stabilised for extended life
- Latex free, ideal for hospitals
- Easily reusable when needed
Technical Specifications
No. of Channels
1 Channel
Cable Protector Colour
Black
External Width
127mm
SVHC
No SVHC (04-Feb-2026)
Cable Protector Material
Rubber / SBR Blend
External Length
4.5m
Product Range
Industrial Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:40082900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.3