Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoCCPLTR2633-XCopy
Manufacturer Standard Lead Time19 weeks
Order Code3498696
Product RangeCCPLTR Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,579.200 (CNY7,434.496) |
| 5+ | CNY6,453.210 (CNY7,292.1273) |
| 10+ | CNY6,327.220 (CNY7,149.7586) |
| 25+ | CNY6,201.220 (CNY7,007.3786) |
| 50+ | CNY6,075.230 (CNY6,865.0099) |
| 100+ | CNY5,949.230 (CNY6,722.6299) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY6,579.20 (CNY7,434.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoCCPLTR2633-XCopy
Manufacturer Standard Lead Time19 weeks
Order Code3498696
Product RangeCCPLTR Series
Technical Datasheet
Cable Clamp / Clip TypeScrew Mount Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon (Polyamide), Glass Filled
Cable Clamp / Clip ColourBlack
External Length78mm
External Width142mm
Height98mm
Product RangeCCPLTR Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
CCPLTR2633-X is a Trefoil cable cleat. It protects users' cables with our aluminium trefoil cleat. It is ideal for medium to high short circuit faults, and it ensures secure connections in less corrosive environments.
- Nylon material
- 33mm maximum bundle diameter
- Black colour
- 3 number of mounting holes, M10 mounting hole thread size
- 102mm mounting hole spacing
- Operating temperature range from -40 to 60°C
- 98mm overall height, 78mm overall depth
- Flame-resistant, IEC 61914:2015 standard
Technical Specifications
Cable Clamp / Clip Type
Screw Mount Cable Clamp
Cable Clamp / Clip Material
Nylon (Polyamide), Glass Filled
External Length
78mm
Height
98mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
-
Cable Clamp / Clip Colour
Black
External Width
142mm
Product Range
CCPLTR Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49895