Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.210 (CNY95.1573) |
| 10+ | CNY79.940 (CNY90.3322) |
| 100+ | CNY76.110 (CNY86.0043) |
| 250+ | CNY66.700 (CNY75.371) |
| 500+ | CNY64.830 (CNY73.2579) |
| 1000+ | CNY62.480 (CNY70.6024) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.21 (CNY95.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 17001A is a 0.91m 3-conductor unshielded Standard Power Cord with SJT 16AWG x 3 cable, black PVC jacket, NEMA 5-15P moulded vinyl grounding plug (PH-290B) at one and IEC 320-C-13 moulded PVC grounding connector (PH-386) at other end connection.
- 1625W/13A Rating
- 60°C Temperature rating
Applications
Power Management
Technical Specifications
Cable Length - Metric
0.914m
Voltage Rating
125VAC
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Current Rating
13A
Jacket Colour
Black
Cable Length - Imperial
36"
Technical Docs (2)
Alternatives for 17001A
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.140614