Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoUSBPLATECopy
Manufacturer Standard Lead Time10 weeks
Order Code4291781
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.730 (CNY105.9149) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.73 (CNY105.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSBPLATECopy
Manufacturer Standard Lead Time10 weeks
Order Code4291781
Technical Datasheet
Connector Type AIDC Socket, 5 Way, x 2
Connector Type BUSB 2.0 A Socket, x 2
Cable Length - Imperial11.2"
Cable Length - Metric284.5mm
Jacket ColourGrey
Product Range-
SVHCTo Be Advised
Product Overview
USBPLATE is a 2-port USB A female slot plate adapter. The USBPLATE 2 port USB A slot plate converts the USB pins from most AT-style Pentium (and newer) motherboards to 2 standard USB A-style ports. The plate can be mounted on the rear panel of a computer case, adding two USB-A female ports for simple connection to USB peripheral devices.
- Check your motherboard's manual for it's USB pinout diagram
- USBPLATE wiring scheme: red=power, green=signal, white=signal, black=ground
- Supports 4 or 5 pin motherboard connections
- Separate cables support a single row of 8/10 pins or 2 rows of 4/5
- USB V2.0 compliant
- 2 - IDC (5 pin, motherboard header) connector A, 2 - USB 2.0 Type-A (4 pin, 480Mbps) connector B
- Gray colour
- Cable length is 11.2in (28.6cm)
Technical Specifications
Connector Type A
IDC Socket, 5 Way, x 2
Cable Length - Imperial
11.2"
Jacket Colour
Grey
SVHC
To Be Advised
Connector Type B
USB 2.0 A Socket, x 2
Cable Length - Metric
284.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12