Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY206.620 (CNY233.4806) |
| 10+ | CNY188.580 (CNY213.0954) |
| 25+ | CNY173.990 (CNY196.6087) |
| 100+ | CNY162.840 (CNY184.0092) |
| 250+ | CNY155.810 (CNY176.0653) |
| 500+ | CNY150.640 (CNY170.2232) |
Product Information
Product Overview
The 2129GHQ-8 is a 8m audio/video Cable Assembly with 15-way SVGA male H/D plug D-subminiature to 15-way male gold H/D plug D-subminiature connection. This new range of gold series SVGA cable provides excellent value for money. Fully moulded in design, it features low voltage 75Ω coax cable as well as high quality gold-plated connectors. The cable represents low loss assembly designed for both short and longer distance monitor cabling requirements.
- Low voltage, foil and braid screen cable
- Suitable for most SVGA requirements with custom made assembly not available for the range
Applications
Industrial, Audio, Imaging, Video & Vision
Notes
This range does not provide any active signal amplification for SVGA monitor signals. The VIDEK also list useful loaded VGA single faceplate, ideal for connection to a standard size wall box.
Technical Specifications
D Subminiature H/D Plug, VGA, 15 Way
26.2ft
Grey
D Subminiature H/D Plug, VGA, 15 Way
8m
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate