Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP
Manufacturer Part NoCH25-2325LFCopy
Manufacturer Standard Lead Time29 weeks
Order Code2064714
Product RangeMC CR2325 Battery Holders
Your Part Number
3,004 In Stock
Need more?
3,004 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.430 (CNY8.3959) |
| 50+ | CNY4.380 (CNY4.9494) |
| 100+ | CNY3.870 (CNY4.3731) |
| 250+ | CNY3.600 (CNY4.068) |
| 500+ | CNY3.410 (CNY3.8533) |
| 1500+ | CNY3.330 (CNY3.7629) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.43 (CNY8.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCH25-2325LFCopy
Manufacturer Standard Lead Time29 weeks
Order Code2064714
Product RangeMC CR2325 Battery Holders
Technical Datasheet
Battery Sizes AcceptedCR2325
No. of Batteries1
Battery Holder MountThrough Hole
Product RangeMC CR2325 Battery Holders
SVHCNo SVHC (23-Jan-2024)
Product Overview
Through hole battery holder for 23mm coin cell batteries
- Horizontal style holder
- Current Rating: 3A AC/DC
- Voltage Rating: 500V AC/DC
- Contact Resistance: 12mΩ
- Insulation Resistance: 500MΩ
- Temperature Range : -40°C to +105°C
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Contents
Battery holder only
Notes
Note: Please see datasheet for dimension details
Technical Specifications
Battery Sizes Accepted
CR2325
Battery Holder Mount
Through Hole
SVHC
No SVHC (23-Jan-2024)
No. of Batteries
1
Product Range
MC CR2325 Battery Holders
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454