Product Information
Alternatives for DPM 400
5 Products Found
Product Overview
The DPM 400 is a 3-1/2-digit compact panel LCD Voltmeter with 10mm digit height, annunciators and a low-profile bezel for mounting. With a 200mVDC full scale reading, auto-zero and auto-polarity this meter plugs directly into a 28-way DIL socket or can be panel mounted using the snap-in bezel and window supplied. It is a popular part and is suitable for new designs. It is ideally suited to low or high volume applications. The low profile bezel incorporates a flat reverse printed window, giving a superb appearance that cannot be damaged or removed by contact.
- Programmable decimal points
- Single rail version
- 3 Samples/sec rate
Applications
Industrial, Clock & Timing, Test & Measurement, Portable Devices, Automotive
Technical Specifications
DC Millivolts
22.2mm
7V
0°C
No SVHC (07-Nov-2024)
10mm
45mm
14V
50°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate