Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLASCAR
Manufacturer Part NoDPM950SCopy
Manufacturer Standard Lead Time12 weeks
Order Code9932658
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY530.180 (CNY599.1034) |
| 5+ | CNY514.650 (CNY581.5545) |
| 10+ | CNY500.050 (CNY565.0565) |
Price for:Each
Minimum: 1
Multiple: 1
CNY530.18 (CNY599.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLASCAR
Manufacturer Part NoDPM950SCopy
Manufacturer Standard Lead Time12 weeks
Order Code9932658
Technical Datasheet
Supply Voltage Min3.5VDC
Supply Voltage Max6.5VDC
No. of Digits / Alpha3.5
Screen Size0.48"
Panel Cutout Height40mm
Panel Cutout Width72mm
Operating Temperature Min0°C
Operating Temperature Max50°C
SVHCNo SVHC (07-Nov-2024)
Product Overview
DPM950S is a 200mV large LCD Voltmeter featuring a 3-1/2-digit LCD with 19mm digit height and LED backlighting. With 200mV DC full scale reading, auto-zero and auto-polarity, this meter plugs directly into a 16-way IDC socket and can be fitted into a panel via the bezel, window and clips provided. Very low current consumption results in a long battery life and makes this ideal for portable equipment. For low light viewing, a long life LED backlight is fitted. The meter is housed in a robust carrier which can be bolted in place or panel mounted using the bezel, window and clips provided.
- Single rail version
- Alarm annunciator
- IDC interface
Technical Specifications
Supply Voltage Min
3.5VDC
No. of Digits / Alpha
3.5
Panel Cutout Height
40mm
Operating Temperature Min
0°C
SVHC
No SVHC (07-Nov-2024)
Supply Voltage Max
6.5VDC
Screen Size
0.48"
Panel Cutout Width
72mm
Operating Temperature Max
50°C
Technical Docs (3)
Alternatives for DPM950S
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85312095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055