Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY273.980 (CNY309.5974) |
| 10+ | CNY268.510 (CNY303.4163) |
Price for:Each
Minimum: 1
Multiple: 1
CNY273.98 (CNY309.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No153463Copy
Manufacturer Standard Lead Time6 weeks
Order Code3432666
Product RangeH
Also Known AsH-QS-6
Technical Datasheet
Valve TypeCheck
Valve FunctionNon-Return
Pneumatic ConnectionQS-6
Operating Pressure Max10bar
Flow Rate282l/min
Pneumatic Mounting TypeIn-Line
Pneumatic Connection MethodPush-In Connector
Operating Temperature Min0°C
Operating Temperature Max60°C
Operating Pressure Min1bar
Product RangeH
SVHCLead (21-Jan-2025)
Product Overview
- Non-return H check valve
- Anodised aluminium material housing
- Compressed air to ISO 8573-1:2010 operating medium
Technical Specifications
Valve Type
Check
Pneumatic Connection
QS-6
Flow Rate
282l/min
Pneumatic Connection Method
Push-In Connector
Operating Temperature Max
60°C
Product Range
H
Valve Function
Non-Return
Operating Pressure Max
10bar
Pneumatic Mounting Type
In-Line
Operating Temperature Min
0°C
Operating Pressure Min
1bar
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84813099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01