Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFESTO
Manufacturer Part NoVFFK-C-K-R18-PCopy
Manufacturer Standard Lead Time6 weeks
Order Code3432462
Also Known As133142
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY175.820 (CNY198.6766) |
Price for:Each
Minimum: 1
Multiple: 1
CNY175.82 (CNY198.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoVFFK-C-K-R18-PCopy
Manufacturer Standard Lead Time6 weeks
Order Code3432462
Also Known As133142
Technical Datasheet
Pneumatic ConnectionR1/8
Operating Pressure Max10bar
Flow Rate270l/min
Pneumatic Connection Method-
Pneumatic Mounting TypeScrew-In
Operating Pressure Min0bar
Operating Temperature Max60°C
Operating Temperature Min0°C
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
- VFFK flow control/silencer
- Sound pressure control Valve function
- With silencer, selection of additional functions
- R1/8 pneumatic connection at port 1
- Knurled screw adjustment component
- Screw-in type of mounting
- Coating type of seal on screw-in stud
- Optional mounting position
- Compressed air to ISO 8573-1:2010 operating medium
Technical Specifications
Pneumatic Connection
R1/8
Flow Rate
270l/min
Pneumatic Mounting Type
Screw-In
Operating Temperature Max
60°C
Product Range
-
Operating Pressure Max
10bar
Pneumatic Connection Method
-
Operating Pressure Min
0bar
Operating Temperature Min
0°C
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01446