Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY355.120 (CNY401.2856) |
| 10+ | CNY337.590 (CNY381.4767) |
Price for:Each
Minimum: 1
Multiple: 1
CNY355.12 (CNY401.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoLRL-1/8-QS-4
Order Code3437065
Product RangeLRL
Also Known As153511
Technical Datasheet
Regulator TypeDifferential Pressure Regulator
Pneumatic ConnectionR1/8, QS-4
Body Size-
Flow Rate96l/min
Operating Pressure Max6bar
Pneumatic Connection MethodPush-In Connector
Operating Pressure Min2bar
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeLRL
SVHCLead (21-Jan-2025)
Product Overview
- LRL differential pressure regulator
- G1/8 pneumatic connection at port 1 and QS-4 at port 2
- Screw-in mounting
- Counter-locking actuator lock
- Optional mounting
- Compressed air to ISO 8573-1:2010 operating medium
Technical Specifications
Regulator Type
Differential Pressure Regulator
Body Size
-
Operating Pressure Max
6bar
Operating Pressure Min
2bar
Operating Temperature Max
60°C
SVHC
Lead (21-Jan-2025)
Pneumatic Connection
R1/8, QS-4
Flow Rate
96l/min
Pneumatic Connection Method
Push-In Connector
Operating Temperature Min
0°C
Product Range
LRL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84811099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021