Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No103H5208-0483Copy
Manufacturer Standard Lead Time64 weeks
Order Code4176154
Product Range103H52 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY375.790 (CNY424.6427) |
| 5+ | CNY351.380 (CNY397.0594) |
Price for:Each
Minimum: 1
Multiple: 1
CNY375.79 (CNY424.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No103H5208-0483Copy
Manufacturer Standard Lead Time64 weeks
Order Code4176154
Product Range103H52 Series
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size42mm
Coil TypeUnipolar
Step Angle1.8°
Torque Max30N-cm
Current Rating1.2A
Voltage Rating Max24V
No. of Wires6
External Length39mm
Shaft Diameter5mm
Product Range103H52 Series
Shaft Length24mm
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Unipolar
Torque Max
30N-cm
Voltage Rating Max
24V
External Length
39mm
Product Range
103H52 Series
Motor Size
42mm
Step Angle
1.8°
Current Rating
1.2A
No. of Wires
6
Shaft Diameter
5mm
Shaft Length
24mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29