Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerASTROSYN
Manufacturer Part NoMY4001Copy
Manufacturer Standard Lead Time28 weeks
Order Code8425884
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY258.070 (CNY291.6191) |
| 5+ | CNY241.310 (CNY272.6803) |
| 10+ | CNY236.490 (CNY267.2337) |
| 20+ | CNY231.660 (CNY261.7758) |
Price for:Each
Minimum: 1
Multiple: 1
CNY258.07 (CNY291.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerASTROSYN
Manufacturer Part NoMY4001Copy
Manufacturer Standard Lead Time28 weeks
Order Code8425884
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size35.3mm
Coil TypeBipolar
Step Angle1.8°
Torque Max11N-cm
Current Rating750mA
Voltage Rating Max-
No. of Wires4
External Length34mm
Shaft Diameter5mm
Product Range-
Shaft Length24mm
Product Overview
- High torque in compact size
- Unipolar and bipolar operation
- Light weight
- Low noise
- Low inertia rotor
- High accuracy 1.8° step angle
- Frame size: 35x35mm
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Bipolar
Torque Max
11N-cm
Voltage Rating Max
-
External Length
34mm
Product Range
-
Motor Size
35.3mm
Step Angle
1.8°
Current Rating
750mA
No. of Wires
4
Shaft Diameter
5mm
Shaft Length
24mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18