Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoOMHT23-603-DCopy
Manufacturer Standard Lead Time17 weeks
Order Code3870501
Product RangeOMHT Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,475.220 (CNY2,796.9986) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,475.22 (CNY2,797.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoOMHT23-603-DCopy
Manufacturer Standard Lead Time17 weeks
Order Code3870501
Product RangeOMHT Series
Technical Datasheet
Stepper Motor TypeDual Shaft
Motor Size56.4mm
Coil TypeBipolar
Step Angle1.8°
Torque Max354in-oz
Current Rating5A
Voltage Rating Max2.5V
No. of Wires8
External Length111mm
Shaft Diameter6.35mm
Product RangeOMHT Series
Shaft Length20mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stepper Motor Type
Dual Shaft
Coil Type
Bipolar
Torque Max
354in-oz
Voltage Rating Max
2.5V
External Length
111mm
Product Range
OMHT Series
SVHC
No SVHC (04-Feb-2026)
Motor Size
56.4mm
Step Angle
1.8°
Current Rating
5A
No. of Wires
8
Shaft Diameter
6.35mm
Shaft Length
20mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.756308