Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMAXON MOTOR
Manufacturer Part No240987Copy
Manufacturer Standard Lead Time24 weeks
Order Code1761308
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,121.500 (CNY2,397.295) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,121.50 (CNY2,397.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 240987 is a 32mm graphite brushes DC Motor with 4180RPM maximum rotational speed. It features single pole and 13 commutator segments.
- 7.5K/W Thermal resistance housing-ambient
- 2.1K/W Thermal resistance winding-housing
- 17.7s Thermal time constant winding
- 791s Thermal time constant motor
- -20 to 85°C Ambient temperature
- +125°C Maximum permissible winding temperature
- 6000RPM Maximum permissible speed
Applications
Industrial, Automation & Process Control, Motor Drive & Control
Technical Specifications
DC Motor Type
Brushed
Torque Max
36.7mN-m
Motor Size
32mm
Product Range
-
Supply Voltage VDC
24V
Power Rating
15W
External Length
61.5mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.213