Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET MOTORS
Manufacturer Part No89890011Copy
Order Code2989041
Product Range89 890 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 21+ | CNY2,018.620 (CNY2,281.0406) |
Price for:Each
Minimum: 21
Multiple: 21
CNY42,391.02 (CNY47,901.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET MOTORS
Manufacturer Part No89890011Copy
Order Code2989041
Product Range89 890 Series
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC24V
Speed Range Max0
Rotational Speed Max3430rpm
Torque Max290mN-m
Power Rating104W
Plug Type0
Motor Size42mm
External Length / Height0
External Length127.5mm
Product Range89 890 Series
SVHCLead
Technical Specifications
DC Motor Type
Brushed
Speed Range Max
0
Torque Max
290mN-m
Plug Type
0
External Length / Height
0
Product Range
89 890 Series
Supply Voltage VDC
24V
Rotational Speed Max
3430rpm
Power Rating
104W
Motor Size
42mm
External Length
127.5mm
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.612973