Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part No82860003Copy
Manufacturer Standard Lead Time21 weeks
Order Code599803
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY554.890 (CNY627.0257) |
Price for:Each
Minimum: 1
Multiple: 1
CNY554.89 (CNY627.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 82860003 is a 3W 12V DC direct Drive Motor with 5000RPM maximum rotational speed, 7.7Nm maximum torque and without gear head. It features sintered bronze bearings lubricated for life, terminal connections 2.8mm, high performance plastic gears, fitted with interference suppression.
- 48% Efficiency
- IP40 Protection rating
- 50°C Gearbox case temperature rise
Applications
Motor Drive & Control, Consumer Electronics
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
5000rpm
Power Rating
3W
External Length
44.6mm
Supply Voltage VDC
12V
Torque Max
7.7mN-m
Motor Size
32mm
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1