Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,011.000 (CNY1,142.430) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,011.00 (CNY1,142.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 82800036 is a 16.3W 12V DC direct Drive Motor with replaceable brushes, 2960RPM maximum rotational speed, 185mNm maximum torque. It features sintered bronze bearings lubricated for life, terminal connections 4.75mm tags.
- 52% Efficiency
- IP20 Protection rating
- 44°C Gearbox case temperature rise
Applications
Motor Drive & Control, Consumer Electronics
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
2960rpm
Power Rating
16.3W
External Length
99.1mm
Supply Voltage VDC
12V
Torque Max
185mN-m
Motor Size
42mm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38