Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,793.260 (CNY2,026.3838) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,793.26 (CNY2,026.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 82830010 is a 33W 24V DC direct Drive Motor with 2100RPM maximum rotational speed, 600mNm maximum torque. It features 63mm diameter with 2 ball bearings supply connection by 2 leads. Suitable for automatic swimming-pool cleaners, filtering systems, water circulators for whirlpool baths, paper drivers for photocopiers, opening/closing of automatic doors, machines for making spectacle lenses and low-speed drive applications.
- 60% Efficiency
- IP20 Protection rating
- 50°C Gearbox case temperature rise
Applications
Motor Drive & Control, Consumer Electronics
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
2100rpm
Power Rating
33W
Product Range
-
Supply Voltage VDC
24V
Torque Max
600mN-m
Motor Size
63mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.12