Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,506.580 (CNY2,832.4354) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,506.58 (CNY2,832.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 80835003 is a DC Geared Motor with high quality all-metal integral-type gear-box. It is suitable for use with motor-driven blinds and shutters, opening and closing doors, staplers, collators, X-ray equipment, agro-foodstuffs industry and motorised point-of-sale displays applications.
- Long life
- 1800RPM Standard motor speed
- 24VDC Nominal voltage rating
- 6daN Axial load dynamic
- 6daN Radial load dynamic
- 33W Maximum usable power
- 50°C Gearbox case temperature rise
Applications
Industrial, Automation & Process Control, Motor Drive & Control, Medical
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
1800rpm
Power Rating
27W
Motor Size
-
Product Range
-
Supply Voltage VDC
24V
Torque Max
5N-m
Gear Ratio TO: 1
-
External Length
142.5mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.56