Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,794.720 (CNY3,158.0336) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,794.72 (CNY3,158.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 80835004 is a DC Geared Motor with high quality, all-metal integral-type gearbox. It is suitable for use with motor-driven blinds and shutters, opening and closing doors, staplers, collators, X-ray equipment, Agro-foodstuffs industry and motorised point-of-sale displays applications.
- 48VDC Voltage rating
- 6daN Axial load static
- 6daN Radial load static
- 33W Maximum output power
- 50°C Gearbox case temperature rise
Applications
Industrial, Automation & Process Control, Motor Drive & Control, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
147rpm
Power Rating
27W
Motor Size
-
Product Range
-
Supply Voltage VDC
-
Torque Max
5N-m
Gear Ratio TO: 1
-
External Length
142.5mm
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6